Reference Only

WSC2515100R0FEA

Wirewound Resistors - SMD 1watt 100ohms 1%

Manufacturer:

Mfr Part:
WSC2515100R0FEA

TTI Part:
WSC2515100R0FEA

EDA / CAD Models

Alternate Part Number

WSC2515100R0FEB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance100 Ohms
Power Rating1 W
Tolerance1 %
Case Code - in2515
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 65 C
Case Code - mm6438
SeriesWSC
QualificationAEC-Q200
PackagingReel
ApplicationPrecision Power Resistors
FeaturesMolded Resistors
Height2.79 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

106,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.692$1,384.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7304$7.30
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes