Reference Only

WSBS8536L0500JK20

Current Sense Resistors - Through Hole 0.05uOhms 5% 50W

Manufacturer:

Mfr Part:
WSBS8536L0500JK20

TTI Part:
WSBS8536L0500JK20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWSBS8536...20
Termination StyleBolt-On
Resistance50 uOhms
Power Rating50 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Length84.84 mm
Width37.34 mm
Height3.05 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductBattery Shunt Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypeVery Low Value Battery Shunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 60 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$21.26$212.60
$18.98$474.50
$17.54$877.00
$16.65$1,665.00
Need more?
Sign in to add projects and notes