Reference Only

WSBS8518L2500JKP4

Current Sense Resistors - Through Hole .00025OHM 5% 36W 110PPM

Manufacturer:

Mfr Part:
WSBS8518L2500JKP4

TTI Part:
WSBS8518L2500JKP4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
Termination StyleBolt-On
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$20.13$201.30
$16.38$409.50
$14.33$716.50
$13.31$1,331.00
Need more?

My Notes

Sign into see notes.