Reference Only

WSBS8518L1000JKP3

Current Sense Resistors - Through Hole 36watt .1uOhms 5% AEC-Q200

Manufacturer:

Mfr Part:
WSBS8518L1000JKP3

TTI Part:
WSBS8518L1000JKP3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWSBS8518P3
Termination StyleBolt-On
Resistance100 uOhms
Power Rating36 W
Tolerance5 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Length85 mm
Width18 mm
Height3 mm
QualificationAEC-Q200
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductBattery Shunt Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$20.13$201.30
$16.38$491.40
$13.79$689.50
$12.55$1,255.00
Need more?

My Notes

Sign into see notes.