Reference Only

WSBS8518L1000JK40

Current Sense Resistors - Through Hole 36W 100 microOhm 5% Shunt w/3 Sense pins

Manufacturer:

Mfr Part:
WSBS8518L1000JK40

TTI Part:
WSBS8518L1000JK40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWSBS851840
Termination StyleBolt-On
Resistance100 uOhms
Power Rating36 W
Tolerance5 %
Temperature Coefficient175 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Length85 mm
Width18 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypeVery Low Value Power Metal Strip Shunt Resistor With Threee Sense Pins

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.85$25.85
$24.25$121.25
$17.19$171.90
$15.27$381.75
$14.99$749.50
$14.21$1,421.00
$12.17$6,085.00
$12.00$12,000.00
Need more?
Sign in to add projects and notes