Reference Only
WSBE8536L0500JK
Current Sense Resistors - SMD 8536 50uOhms 5% 50W
Datasheet
WSBE8536L0500JK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Bulk | |
| Series | WSBE | |
| Resistance | 50 uOhms | |
| Power Rating | 50 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 20 PPM / C | |
| Case Code - in | 3314 | |
| Case Code - mm | 8536 | |
| Length | 85 mm (3.34 in) | |
| Width | 36 mm (1.41 in) | |
| Height | 3 mm (0.118 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Strip | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Shunt Resistors | |
| Subcategory | Resistors | |
| Tradename | Power Metal Strip | |
| Type | Power Metal Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.63 | $29.63 | |
| $29.34 | $146.70 | |
| $22.98 | $229.80 | |
| $20.83 | $520.75 | |
| $19.67 | $983.50 | |
| $18.33 | $1,833.00 | |
| $15.94 | $7,970.00 | |
| $15.78 | $15,780.00 |
Need more?
Sign in to add projects and notes