Reference Only

WSBE8536L0250JTA2

Current Sense Resistors - SMD 50Watt 25uOhms 5%

Manufacturer:

Mfr Part:
WSBE8536L0250JTA2

TTI Part:
WSBE8536L0250JTA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingTray
SeriesWSBE
Resistance25 uOhms
Power Rating50 W
Tolerance5 %
Case Code - in3314
Case Code - mm8536
Length85 mm (3.34 in)
Width36 mm (1.41 in)
Height3 mm (0.118 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameVishay

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.22$139.22
$77.35$386.75
$59.50$595.00
$42.50$1,062.50
$28.33$1,416.50
$26.23$2,623.00
Need more?

My Notes

Sign into see notes.