Reference Only
WSBE8518L1000JTA2
Current Sense Resistors - SMD .0001 OHM 5% 36W 175PPM
Datasheet
WSBE8518L1000JTA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Tray | |
| Resistance | 100 uOhms | |
| Power Rating | 36 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 10 PPM / C | |
| Case Code - in | 3371 | |
| Case Code - mm | 8518 | |
| Length | 85 mm (3.34 in) | |
| Width | 18 mm (0.7 in) | |
| Height | 3 mm (0.118 in) | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Power Metal Strip | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.50 | $62.50 | |
| $48.52 | $242.60 | |
| $48.03 | $480.30 | |
| $47.20 | $1,180.00 | |
| $39.71 | $1,985.50 | |
| $28.50 | $2,850.00 |
Need more?
My Notes
Sign into see notes.