Reference Only

WSBE8518L1000JKA2

Current Sense Resistors - SMD WSBE8518-A2 .0001 5% K 2 Pins

Manufacturer:

Mfr Part:
WSBE8518L1000JKA2

TTI Part:
WSBE8518L1000JKA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesWSBE Series
Resistance100 uOhms
Power Rating36 W
Tolerance5 %
Temperature Coefficient10 PPM / C
Case Code - in3307
Case Code - mm8518
Length85 mm (3.34 in)
Width18 mm (0.7 in)
Height3 mm (0.118 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistors
SubcategoryResistors
TradenamePower Metal Strip
TypePower Metal Strip Shunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.33$23.33
$19.44$194.40
$17.32$433.00
$16.00$800.00
$14.88$1,488.00
$13.65$3,412.50
$12.89$6,445.00
Need more?

My Notes

Sign into see notes.