Reference Only

WK80922003900J5C00

Metal Oxide Resistors 390 OHM 5% 4W

Manufacturer:

Mfr Part:
WK80922003900J5C00

TTI Part:
WK80922003900J5C00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance390 Ohms
Power Rating4 W
Voltage Rating750 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter9 mm
Length20 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWK8
PackagingAmmo Pack
Lead Diameter0.78 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.06$530.00
$1.04$10,400.00
$1.02$20,400.00
Need more?
Sign in to add projects and notes