Reference Only

WK202070A1003J2200

Metal Oxide Resistors 100K OHM 5% A2 1W

Manufacturer:

Mfr Part:
WK202070A1003J2200

TTI Part:
WK202070A1003J2200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance100 kOhms
Power Rating1 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter2.5 mm
Length6.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWK2
QualificationAEC-Q200
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeMetal Oxide Power Resistor High Power

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.058$116.00
$0.054$540.00
$0.051$1,020.00
Need more?

My Notes

Sign into see notes.