Reference Only

WFC08051L000FE66

Current Sense Resistors - SMD 1mOhms 1% .5w

Manufacturer:

Mfr Part:
WFC08051L000FE66

TTI Part:
WFC08051L000FE66

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWFC
Resistance1 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Case Code - in0805
Case Code - mm2014
Length2.1 mm (0.083 in)
Width1.4 mm (0.055 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Foil
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesUltra low Sensing Resistance
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sense Resistors
SubcategoryResistors
TypeMetal Foil Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.143$715.00
$0.142$1,420.00
$0.14$2,100.00
$0.139$3,475.00
$0.137$5,480.00
$0.136$10,880.00
Need more?
Sign in to add projects and notes