Reference Only

WFC0402R0100FE66

Current Sense Resistors - SMD WFC0402.011%E66e3

Manufacturer:

Mfr Part:
WFC0402R0100FE66

TTI Part:
WFC0402R0100FE66

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesWFC
Resistance10 mOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.55 mm (0.022 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Foil
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Foil Current Sense Resistors
SubcategoryResistors
TypeLow Value Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.15$1,500.00
$0.149$7,450.00
$0.147$14,700.00
$0.146$29,200.00
Need more?

My Notes

Sign into see notes.