Reference Only
WA20S-CD
Rack & Panel Connectors 4pin 2SOCKETS RACK AND PANEL
Datasheet
WA20S-CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Product | Receptacle Connectors | |
| Number of Positions | 20 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | WA20 | |
| Contact Type | Socket (Female) | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
367In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.10 | $15.10 | |
| $13.39 | $133.90 | |
| $11.67 | $408.45 | |
| $10.89 | $1,089.00 | |
| $9.77 | $2,442.50 | |
| $9.11 | $4,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes