Reference Only
WA20S-ABCD
Rack & Panel Connectors SIDE MOUNT CONNECTOR
Datasheet
WA20S-ABCD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Cup | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | WA20 | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.44 | $13,332.00 | |
| $42.16 | $25,296.00 | |
| $41.04 | $49,248.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes