Reference Only
WA20S-ABC
Rack & Panel Connectors Rack & Panel Connector
Datasheet
WA20S-ABC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 20 Position | |
| Series | WA20 | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.44 | $60.44 | |
| $52.04 | $520.40 | |
| $49.83 | $1,245.75 | |
| $49.13 | $2,456.50 | |
| $48.65 | $4,865.00 | |
| $42.58 | $12,774.00 | |
| $41.34 | $24,804.00 | |
| $40.79 | $48,948.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes