Reference Only
TRC1001N101J101MCB
EMI Filter Circuits 100 OHM 10 PIN 5%/20% C-SI
Datasheet
TRC1001N101J101MCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | EMI Filter Circuits | |
| Product | Networks | |
| Type | Thick Film Resistor | |
| Capacitance | 100 pF | |
| Resistance | 100 Ohms | |
| Voltage Rating | 50 VDC | |
| Termination Style | Through Hole | |
| Package / Case | SIP-10 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TRC | |
| Packaging | Bulk | |
| Height | 8.89 mm | |
| Length | 25.15 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.97 | $1,497.00 | |
| $10.54 | $5,270.00 | |
| $8.93 | $8,930.00 | |
| $7.35 | $36,750.00 | |
| $5.73 | $57,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.