Reference Only
TR20X1G00GNEB
Thick Film Resistors - Through Hole 1G OHM 2% 200PPM 2W
Datasheet
TR20X1G00GNEB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TR | |
| Resistance | 1 GOhms | |
| Power Rating | 2 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 20 kV | |
| Length | 50.8 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 8.89 mm | |
| Lead Diameter | 0.81 mm | |
| Lead Spacing | 48.26 mm | |
| Product | Planar Resistors | |
| Width | 3.18 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |