Reference Only
TR15G30M0GNEB
Thick Film Resistors - Through Hole 30M OHM 2% 100PPM 1.5W
Datasheet
TR15G30M0GNEB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | TR | |
| Resistance | 30 MOhms | |
| Power Rating | 1.5 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 12.5 kV | |
| Length | 38.1 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Height | 8.89 mm | |
| Lead Diameter | 0.81 mm | |
| Lead Spacing | 35.56 mm | |
| Product | Planar Resistors | |
| Type | Thick Film Planar Resistor | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
250
On Order
250 expected 26-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $541.00 | |
| $5.34 | $2,670.00 | |
| $5.29 | $5,290.00 | |
| $5.23 | $13,075.00 | |
| $5.18 | $25,900.00 | |
| $5.13 | $51,300.00 |
Need more?
Sign in to add projects and notes