Reference Only

TR05D30M0GNEB

Thick Film Resistors - Through Hole 30M OHM 2% .5W

Manufacturer:

Mfr Part:
TR05D30M0GNEB

TTI Part:
TR05D30M0GNEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesTR
Resistance30 MOhms
Power Rating500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating4 kV
Length12.7 mm
Termination StyleRadial
PackagingBulk
Height7.62 mm
Lead Diameter0.64 mm
Lead Spacing10.16 mm
ProductPlanar Resistors
Width3.18 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$6.92
$5.77$57.70
$5.32$266.00
$4.42$442.00
$4.37$655.50
$4.31$1,077.50
$4.26$1,704.00
Need more?
Sign in to add projects and notes