Reference Only

TNPW0603200KBETA

Thin Film Resistors - SMD 200Kohms .1% 25ppm

Manufacturer:

Mfr Part:
TNPW0603200KBETA

TTI Part:
TNPW0603200KBETA

EDA / CAD Models

Alternate Part Number

TNPW0603200KBEEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPW
Resistance200 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.55 mm (0.061 in)
Width0.85 mm (0.033 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating100 mW (1/10 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Thin Film Flat Chip Resistor
Part # AliasesTNPW06032003BT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.282$1,410.00
$0.275$2,750.00
$0.271$5,420.00
$0.268$8,040.00
$0.265$13,250.00
$0.262$20,960.00
Need more?

My Notes

Sign into see notes.