Reference Only

TNPW060316K9BXEN

Thin Film Resistors - SMD TNPW0603 16K9 0.1% T-10 E52 E3

Manufacturer:

Mfr Part:
TNPW060316K9BXEN

TTI Part:
TNPW060316K9BXEN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
Resistance16.9 kOhms
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating210 mW
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.86$860.00
$0.714$1,428.00
$0.707$2,121.00
$0.625$3,125.00
$0.619$9,904.00
$0.613$15,325.00
$0.607$30,350.00
$0.556$55,600.00
Need more?
Sign in to add projects and notes