Reference Only

TNPW0603100KFHEA

Thin Film Resistors - SMD TNPW0603 100K 1% T-2 ET1 e3

Manufacturer:

Mfr Part:
TNPW0603100KFHEA

TTI Part:
TNPW0603100KFHEA

EDA / CAD Models

Alternate Part Number

TNPW0603100KBEEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPW e3
Resistance100 kOhms
Tolerance1 %
Temperature Coefficient50 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.55 mm (0.061 in)
Width0.85 mm (0.033 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating210 mW
Voltage Rating100 V
ApplicationIndustrial Equipment, Medical Equipment, Test and Measuring Equipment
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Automotive Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Thin Film Flat Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.061$305.00
$0.057$570.00
$0.056$840.00
$0.056$1,400.00
$0.055$2,200.00
$0.055$4,400.00
Need more?

My Notes

Sign into see notes.