Reference Only

TNPW040214K0BEED

Thin Film Resistors - SMD 14. Kohms 0.1%

Manufacturer:

Mfr Part:
TNPW040214K0BEED

TTI Part:
TNPW040214K0BEED

EDA / CAD Models

Alternate Part Number

RN73R1ETTP1402B25

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPW e3
Resistance14 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating130 mW
Voltage Rating75 V
ApplicationIndustrial Equipment, Medical Equipment, Test and Measuring Equipment
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Automotive Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Thin Film Flat Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.096$960.00
$0.089$1,780.00
$0.069$2,070.00
$0.061$3,050.00
$0.059$4,720.00
$0.058$9,280.00
Need more?
Sign in to add projects and notes