Reference Only

TNPW020150R0BEED

Thin Film Resistors - SMD 50ohms 0.1% 25ppm

Manufacturer:

Mfr Part:
TNPW020150R0BEED

TTI Part:
TNPW020150R0BEED

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPW e3
Resistance50 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating75 mW
Voltage Rating25 V
ApplicationAutomotive, Industrial
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

40,000 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.089$890.00
$0.087$1,740.00
$0.085$2,550.00
$0.083$6,640.00
$0.081$12,960.00
Need more?
Sign in to add projects and notes