Reference Only

TNPV12101M00BEEN

Thin Film Resistors - SMD 1Mohm .1% 25ppm High Voltage

Manufacturer:

Mfr Part:
TNPV12101M00BEEN

TTI Part:
TNPV12101M00BEEN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPV e3
Resistance1 MOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1210
Case Code - mm3224
Length3.2 mm (0.126 in)
Width2.45 mm (0.096 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Power Rating330 mW (1/3 W)
Voltage Rating1 kV
ApplicationAutomotive, Industrial
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Voltage Thin Film Flat Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.12$2,120.00
$2.09$4,180.00
$2.06$6,180.00
$2.03$10,150.00
$2.00$16,000.00
$1.97$31,520.00
Need more?

My Notes

Sign into see notes.