Reference Only

TNPU12062K00BZEN00

Thin Film Resistors - SMD 1/4watt 2Kohms 0.1% 5ppm

Manufacturer:

Mfr Part:
TNPU12062K00BZEN00

TTI Part:
TNPU12062K00BZEN00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPU e3
Resistance2 kOhms
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Power Rating250 mW (1/4 W)
Voltage Rating200 V
ApplicationAutomotive, Industrial, Medical
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeUltra Precision Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.57$1,570.00
Need more?
Available Regional Inventory
3,000 available now at ttiasia.com
Sign in to add projects and notes