Reference Only

TNPU0603100RAZEN00

Thin Film Resistors - SMD 1/10watt 100ohms 0.05% 5ppm

Manufacturer:

Mfr Part:
TNPU0603100RAZEN00

TTI Part:
TNPU0603100RAZEN00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPU e3
Resistance100 Ohms
Tolerance0.05 %
Temperature Coefficient5 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Power Rating100 mW (1/10 W)
Voltage Rating75 V
ApplicationAutomotive, Industrial, Medical
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeUltra Precision Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.49$1,490.00
$1.48$2,960.00
$1.46$4,380.00
$1.45$7,250.00
$1.43$11,440.00
$1.42$22,720.00
Need more?
Sign in to add projects and notes