Reference Only

TNPU040210K0AZEP00

Thin Film Resistors - SMD 1/16w 10Kohms .05% 5ppm

Manufacturer:

Mfr Part:
TNPU040210K0AZEP00

TTI Part:
TNPU040210K0AZEP00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPU e3
Resistance10 kOhms
Tolerance0.05 %
Temperature Coefficient5 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating62.5 mW (1/16 W)
Voltage Rating50 V
ApplicationAutomotive, Industrial, Medical
FeaturesLow temperature coefficients and tight
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeUltra Precision Thin Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.18$1,180.00
$1.17$2,340.00
$1.16$3,480.00
$1.15$5,750.00
$1.13$9,040.00
$1.12$17,920.00
Need more?
Sign in to add projects and notes