Reference Only

TFPTL15L5001FL2B

PTC Thermistors PTC 5Kohms 1% Linear

Manufacturer:

Mfr Part:
TFPTL15L5001FL2B

TTI Part:
TFPTL15L5001FL2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
SeriesTFPTL
Resistance5 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Height2.4 mm
Length3.8 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypePTC
Width4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.715$715.00
Need more?
Sign in to add projects and notes