Reference Only

SR5R0200FE66

Current Sense Resistors - Through Hole 3watts 0.02ohms 1%

Manufacturer:

Mfr Part:
SR5R0200FE66

TTI Part:
SR5R0200FE66

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSR
Termination StyleRadial
Resistance20 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
Length20.32 mm
Width1.65 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Lead Diameter1.02 mm
Lead Spacing20.32 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.629$251.60
$0.623$498.40
$0.524$838.40
$0.519$1,245.60
$0.514$1,644.80
$0.509$3,257.60
$0.504$5,241.60
Need more?
Sign in to add projects and notes