Reference Only
SR55L000FE66
Current Sense Resistors - Through Hole 3watts 5mohms 1%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SR | |
| Termination Style | Radial | |
| Resistance | 5 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 275 C | |
| Length | 20.32 mm | |
| Width | 1.65 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Lead Diameter | 1.02 mm | |
| Lead Spacing | 20.32 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Wire Wound Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Open Air Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.669 | $267.60 | |
| $0.662 | $529.60 | |
| $0.655 | $1,048.00 | |
| $0.649 | $1,557.60 | |
| $0.642 | $2,054.40 | |
| $0.636 | $4,070.40 | |
| $0.63 | $6,552.00 |
Need more?
Sign in to add projects and notes