Reference Only

SR3R0300FE66

Current Sense Resistors - Through Hole .03 OHM 1% 3W

Manufacturer:

Mfr Part:
SR3R0300FE66

TTI Part:
SR3R0300FE66

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSR
Termination StyleRadial
Resistance30 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Length15.24 mm
Width1.65 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Product TypeCurrent Sense Resistors
ProductWire Wound Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Wirewound Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.485$242.50
$0.468$468.00
$0.453$1,132.50
$0.424$2,120.00
$0.419$4,190.00
$0.415$41,500.00
Need more?

My Notes

Sign into see notes.