SPR2093L50000FD4 Vishay / Dale

SPR2093L50000FD4

Current Sense Resistors - Through Hole .00005OHM 1% 10W

Manufacturer:

Mfr Part:
SPR2093L50000FD4

TTI Part:
SPR2093L50000FD4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSPR
Termination StyleAxial
Resistance500 uOhms
Length6.35 mm
Width25.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeSpecial Purpose Current Sensing Wirewound Resistors

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.