Reference Only

SOMC200110K0GDC

Resistor Networks & Arrays 20pin 10Kohms 2% Bussed

Manufacturer:

Mfr Part:
SOMC200110K0GDC

TTI Part:
SOMC200110K0GDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors19 Resistor
Number of Pins20 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseDIP-20
Length13.72 mm
Width7.62 mm
Height2.03 mm
Lead Spacing1.27 mm
Power per Element80 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 252 / Multiples: 42)
Quantity Unit PriceExt. Price
$6.19$1,559.88
$2.88$2,903.04
$1.83$3,689.28
$1.64$6,612.48
$1.51$15,157.38
Need more?

My Notes

Sign into see notes.