Reference Only

SOMC16031K00GDC

Resistor Networks & Arrays 16pin 1Kohms 2% Isolated

Manufacturer:

Mfr Part:
SOMC16031K00GDC

TTI Part:
SOMC16031K00GDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length11.18 mm
Width7.62 mm
Height2.03 mm
Lead Spacing1.27 mm
Power per Element160 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,004 / Multiples: 52)
Quantity Unit PriceExt. Price
$1.28$5,125.12
$1.19$11,942.84
Need more?

My Notes

Sign into see notes.