Reference Only

SOMC1603100KGDC

Resistor Networks & Arrays 16pin 100Kohms 2% Isolated

Manufacturer:

Mfr Part:
SOMC1603100KGDC

TTI Part:
SOMC1603100KGDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values100 kOhms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length11.18 mm
Width7.62 mm
Height1.14 mm
Lead Spacing1.27 mm
Power per Element160 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 312 / Multiples: 52)
Quantity Unit PriceExt. Price
$5.99$1,868.88
$2.78$2,891.20
$1.83$3,711.24
$1.66$6,646.64
$1.64$16,459.04
Need more?

My Notes

Sign into see notes.