Reference Only

SOMC1403100RGRZ

Resistor Networks & Arrays 14pin 100ohms 2% Isolated

Manufacturer:

Mfr Part:
SOMC1403100RGRZ

TTI Part:
SOMC1403100RGRZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesSOMC
ProductNetworks
Termination StyleSMD/SMT
Resistor Values100 Ohms
Tolerance2 %
Circuit TypeIsolated
Number of Resistors7 Resistor
Number of Pins14 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length9.91 mm
Width7.62 mm
Height1.14 mm
Lead Spacing1.27 mm
Power per Element160 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.66$3,320.00
$1.54$6,160.00
$1.52$15,200.00
Need more?

My Notes

Sign into see notes.