Reference Only
SOMC14014K70GDC
Resistor Networks & Arrays 14pin 4.7Kohms 2% Bussed
Datasheet
SOMC14014K70GDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | SOMC | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 4.7 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 13 Resistor | |
| Number of Pins | 14 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | SOIC-14 | |
| Length | 9.91 mm | |
| Width | 7.62 mm | |
| Height | 1.14 mm | |
| Lead Spacing | 1.27 mm | |
| Power per Element | 80 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
1,682In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 58 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.02 | $465.16 | |
| $6.30 | $2,192.40 | |
| $6.23 | $6,504.12 | |
| $6.15 | $12,484.50 | |
| $6.08 | $24,332.16 | |
| $6.01 | $60,304.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes