Reference Only
SOMC140110K0GEJ
Resistor Networks & Arrays 10K OHM 2% 14PIN SMT M-DIP
Datasheet
SOMC140110K0GEJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Tube | |
| Series | SOMC | |
| Termination Style | SMD/SMT | |
| Tolerance | 2 % | |
| Package / Case | SOIC-14 | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 348 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $2,088.00 | |
| $4.70 | $4,906.80 | |
| $3.13 | $6,353.90 | |
| $2.40 | $9,604.80 | |
| $2.21 | $22,175.14 |
Need more?
Sign in to add projects and notes