Reference Only
SOGC200120K0GEA
Resistor Networks & Arrays 20K OHM 2% 20PIN SMT SOL
Datasheet
SOGC200120K0GEA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | SOGC | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 20 kOhms | |
| Tolerance | 2 % | |
| Number of Pins | 20 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SOIC-20 | |
| Length | 13.72 mm | |
| Width | 7.49 mm | |
| Height | 2.79 mm | |
| Lead Spacing | 1.27 mm | |
| Power per Element | 2 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $4,140.00 |
Need more?
Sign in to add projects and notes