Reference Only

SMDP20G5-7SK030

Rack & Panel Connectors 7 CONTACTS 20AWG SOCKET

Manufacturer:

Mfr Part:
SMB05-071R1

TTI Part:
SMDP20G5-7SK030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRack & Panel Connectors
Number of Positions7 Position
SeriesSM
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.