Reference Only

SGIHLP97OZB150M81S

Power Inductors - SMD 15 UH 20% MIL-STD-981 A&B

Manufacturer:

Mfr Part:
SGIHLP97OZB150M81S

TTI Part:
SGIHLP97OZB150M81S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case27.18 mm x 24.77 mm x 15.24 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current23.5 A
Maximum DC Resistance6.12 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency4.71 MHz
TerminationStandard
Length27.18 mm
Width24.77 mm
Height15.24 mm
PackagingBulk
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes