Reference Only

SGIHLP73HFB2R2M81S

Power Inductors - SMD 2.2 UH 20% MIL-STD-981 A&B

Manufacturer:

Mfr Part:
SGIHLP73HFB2R2M81S

TTI Part:
SGIHLP73HFB2R2M81S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case19.05 mm x 18.92 mm x 8.76 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current38.5 A
Maximum DC Resistance2.43 mOhms
Saturation Current38 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency19.8 MHz
TerminationStandard
Length19.05 mm
Width18.92 mm
Height8.76 mm
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.