Reference Only

SGIHLP60HEB1R5M81S

Power Inductors - SMD 1.5 UH 20%

Manufacturer:

Mfr Part:
SGIHLP60HEB1R5M81S

TTI Part:
SGIHLP60HEB1R5M81S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case15.24 mm x 15.24 mm x 8.64 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current27.5 A
Maximum DC Resistance2.89 mOhms
Saturation Current23.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency29.2 MHz
TerminationStandard
Length15.24 mm
Width15.24 mm
Height8.64 mm
PackagingTray
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.