Reference Only

SGIHLP48FAB330M81S

Power Inductors - SMD 33 UH 20% MIL-STD-981 A&B

Manufacturer:

Mfr Part:
SGIHLP48FAB330M81S

TTI Part:
SGIHLP48FAB330M81S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case12.19 mm x 12.19 mm x 6.1 mm
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current3.7 A
Maximum DC Resistance117.7 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency5.79 MHz
TerminationStandard
Length12.19 mm
Width12.19 mm
Height6.1 mm
PackagingBulk
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.