Reference Only

SGIHLP24DCB1R5M81P

Power Inductors - SMD 1.5 UH 20%

Manufacturer:

Mfr Part:
SGIHLP24DCB1R5M81P

TTI Part:
SGIHLP24DCB1R5M81P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case6.22 mm x 6.22 mm x 4.32 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current7.9 A
Maximum DC Resistance19.8 mOhms
Saturation Current7.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency49.2 MHz
TerminationStandard
Length6.22 mm
Width6.22 mm
Height4.32 mm
SeriesSGIHLP
PackagingBulk
Core TypeMolded
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameSGIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes