Reference Only

SGIHLP24DCB150M81S

Power Inductors - SMD 150 UH 20% MIL-STD-981

Manufacturer:

Mfr Part:
SGIHLP24DCB150M81S

TTI Part:
SGIHLP24DCB150M81S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeSpace Grade Power Inductor
Package / Case6.22 mm x 6.22 mm x 4.32 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance208 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency14.1 MHz
TerminationStandard
Length6.22 mm
Width6.22 mm
Height4.32 mm
PackagingBulk
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes