Reference Only

RWR89S20R0FRB12

Wirewound Resistors - Through Hole 20 OHM 1% ESS-2B

Manufacturer:

Mfr Part:
RWR89S20R0FRB12

TTI Part:
RWR89S20R0FRB12

EDA / CAD Models

Alternate Part Number

RWR89S20R0FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance20 Ohms
Power Rating3 W
Voltage Rating271 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length14.22 mm
Width4.8 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR Military
PackagingBox
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.85$685.00
$6.78$1,356.00
$6.61$1,983.00
$6.43$3,215.00
$6.32$6,320.00
$6.26$12,520.00
$6.20$24,800.00
Need more?

My Notes

Sign into see notes.