Reference Only

RWR89S2001FRB12

Wirewound Resistors - Through Hole 2K OHM 1% ESS-2B

Manufacturer:

Mfr Part:
RWR89S2001FRB12

TTI Part:
RWR89S2001FRB12

EDA / CAD Models

Alternate Part Number

RWR89S2001FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance2 kOhms
Power Rating3 W
Voltage Rating271 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length14.22 mm
Width4.8 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR Military
PackagingBox
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.79$1,279.00
$10.66$2,132.00
$9.33$2,799.00
$9.23$4,615.00
$9.14$9,140.00
$9.05$18,100.00
$8.96$35,840.00
Need more?
Sign in to add projects and notes